M85049/52-1-20W | |
---|---|
DigiKey Part Number | APM85049/52-1-20W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/52-1-20W |
Description | CONN CABLE CLAMP SZ20 37 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.581" ~ 0.831" (14.76mm ~ 21.11mm) | |
Diameter - Outside | 1.345" (34.16mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.23000 | ¥142.23 |
10 | ¥123.29300 | ¥1,232.93 |
25 | ¥116.86120 | ¥2,921.53 |
50 | ¥115.16760 | ¥5,758.38 |
100 | ¥101.61840 | ¥10,161.84 |
250 | ¥94.84364 | ¥23,710.91 |
500 | ¥92.81118 | ¥46,405.59 |