M85049/51S10W | |
---|---|
DigiKey Part Number | APM85049/51S10W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/51S10W |
Description | CONN CABLE CLAMP SZ10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.187" ~ 0.286" (4.75mm ~ 7.26mm) | |
Diameter - Outside | 1.010" (25.65mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.61000 | ¥140.61 |
10 | ¥133.79200 | ¥1,337.92 |