M85049/49-2-24N | |
---|---|
DigiKey Part Number | 1591-1016-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/49-2-24N |
Description | CONN CAB CLAMP SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-27599, MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.18000 | ¥148.18 |
10 | ¥128.45300 | ¥1,284.53 |
25 | ¥121.74760 | ¥3,043.69 |
50 | ¥119.98440 | ¥5,999.22 |
100 | ¥105.86820 | ¥10,586.82 |
250 | ¥98.81032 | ¥24,702.58 |
500 | ¥96.69300 | ¥48,346.50 |