M85049/49-2-10N | |
---|---|
DigiKey Part Number | APM85049/49-2-10N-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/49-2-10N |
Description | CONN CABLE CLAMP SZ10 11 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.15000 | ¥113.15 |
10 | ¥100.28900 | ¥1,002.89 |
25 | ¥96.43440 | ¥2,410.86 |
50 | ¥92.57660 | ¥4,628.83 |
100 | ¥87.43330 | ¥8,743.33 |
250 | ¥79.71896 | ¥19,929.74 |
500 | ¥74.57574 | ¥37,287.87 |
1,000 | ¥68.40393 | ¥68,403.93 |