M85049/48-2-5F | |
---|---|
DigiKey Part Number | APM85049/48-2-5F-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/48-2-5F |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.42000 | ¥135.42 |
10 | ¥117.35900 | ¥1,173.59 |
25 | ¥111.23320 | ¥2,780.83 |
50 | ¥109.61980 | ¥5,480.99 |
100 | ¥96.72340 | ¥9,672.34 |
250 | ¥90.27544 | ¥22,568.86 |
500 | ¥88.34108 | ¥44,170.54 |
1,000 | ¥83.82735 | ¥83,827.35 |