M85049/39-17W | |
---|---|
DigiKey Part Number | APM85049/39-17W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/39-17W |
Description | CONN CABLE CLAMP SZ17 E OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.10000 | ¥161.10 |
10 | ¥141.04400 | ¥1,410.44 |
25 | ¥134.94840 | ¥3,373.71 |
50 | ¥130.59560 | ¥6,529.78 |
100 | ¥126.24310 | ¥12,624.31 |
250 | ¥119.27820 | ¥29,819.55 |
500 | ¥115.79558 | ¥57,897.79 |