JAND38999/33W19R | |
---|---|
DigiKey Part Number | 623-JAND38999/33W19R-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | JAND38999/33W19R |
Description | RECEPTACLE CAP SHELL SIZE 19 CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.96000 | ¥170.96 |
10 | ¥148.14200 | ¥1,481.42 |
25 | ¥140.40960 | ¥3,510.24 |
50 | ¥138.37600 | ¥6,918.80 |
100 | ¥122.09620 | ¥12,209.62 |
250 | ¥113.95644 | ¥28,489.11 |
500 | ¥111.51454 | ¥55,757.27 |