D3899933Z21R | |
---|---|
DigiKey Part Number | 623-D3899933Z21R-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | D3899933Z21R |
Description | DUST CAP SHELL SIZE 21 RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 21 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.77000 | ¥211.77 |
10 | ¥185.42000 | ¥1,854.20 |
25 | ¥177.40320 | ¥4,435.08 |
50 | ¥171.68200 | ¥8,584.10 |
100 | ¥165.95900 | ¥16,595.90 |
250 | ¥156.80256 | ¥39,200.64 |
500 | ¥152.22432 | ¥76,112.16 |