ATM42EP | |
---|---|
DigiKey Part Number | ATM42EP-ND |
Manufacturer | |
Manufacturer Product Number | ATM42EP |
Description | CONN TERM BLK END PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For ATM Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | ATM Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.66810 | ¥766.81 |