164-901-CD | |
---|---|
DigiKey Part Number | AP164-901-CD-ND |
Manufacturer | |
Manufacturer Product Number | 164-901-CD |
Description | CAP WITH LANYARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Receptacle Connectors Olive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Receptacle Connectors | |
Number of Positions | 5, 6 | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥147.32600 | ¥3,683.15 |