164-895 | |
---|---|
DigiKey Part Number | AP164-895-ND |
Manufacturer | |
Manufacturer Product Number | 164-895 |
Description | CAP AND CHAIN, FOR 164-183 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.83000 | ¥206.83 |
10 | ¥181.10100 | ¥1,811.01 |
25 | ¥173.27840 | ¥4,331.96 |
50 | ¥167.68820 | ¥8,384.41 |
100 | ¥162.09950 | ¥16,209.95 |
250 | ¥153.15588 | ¥38,288.97 |
500 | ¥148.68424 | ¥74,342.12 |