SDB-09AMMM-SL7A01 | |
---|---|
DigiKey Part Number | SDB-09AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09AMMM-SL7A01 |
Description | CABLE ASSY DB09 SHLD BLACK 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥114.09200 | ¥1,140.92 |
30 | ¥108.13400 | ¥3,244.02 |
50 | ¥106.56820 | ¥5,328.41 |
100 | ¥94.03020 | ¥9,403.02 |
250 | ¥87.76148 | ¥21,940.37 |
500 | ¥85.88096 | ¥42,940.48 |
1,000 | ¥81.49282 | ¥81,492.82 |