RDP-5SPFFV-SCM7002 | |
---|---|
DigiKey Part Number | RDP-5SPFFV-SCM7002-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFV-SCM7002 |
Description | RJ45 D SIZE GROUND WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥83.59200 | ¥835.92 |