MSBS-04PMMC-SF8B15 | |
---|---|
DigiKey Part Number | 1754-MSBS-04PMMC-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSBS-04PMMC-SF8B15 |
Description | M SERIES, M12, 4A, 04 PINS, RECE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.65900 | ¥686.59 |
25 | ¥64.67680 | ¥1,616.92 |
50 | ¥63.01840 | ¥3,150.92 |
100 | ¥61.36010 | ¥6,136.01 |
250 | ¥54.72656 | ¥13,681.64 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥45.43963 | ¥45,439.63 |