MSAS-12PFFP-SF8001 | |
---|---|
DigiKey Part Number | MSAS-12PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PFFP-SF8001 |
Description | M12 PANEL PCB SHIELD CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.84000 | ¥143.84 |
10 | ¥110.67600 | ¥1,106.76 |
25 | ¥100.10720 | ¥2,502.68 |
50 | ¥92.96620 | ¥4,648.31 |
100 | ¥86.49030 | ¥8,649.03 |
250 | ¥78.85420 | ¥19,713.55 |
500 | ¥73.71074 | ¥36,855.37 |
1,000 | ¥69.05932 | ¥69,059.32 |