MSAS-08PFFR-SH7003 | |
---|---|
DigiKey Part Number | 1754-MSAS-08PFFR-SH7003-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFR-SH7003 |
Description | M12 A -SHLD, 08P, SCREW, RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.68000 | ¥137.68 |
10 | ¥119.32100 | ¥1,193.21 |
25 | ¥113.09160 | ¥2,827.29 |
45 | ¥111.45267 | ¥5,015.37 |
90 | ¥98.33978 | ¥8,850.58 |
270 | ¥91.78378 | ¥24,781.62 |
450 | ¥89.81709 | ¥40,417.69 |
945 | ¥85.22794 | ¥80,540.40 |