M12D-04PFFC-SF8C15 | |
---|---|
DigiKey Part Number | 1754-M12D-04PFFC-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PFFC-SF8C15 |
Description | CONN RCPT FMAL 4P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.40000 | ¥78.40 |
10 | ¥70.54700 | ¥705.47 |
30 | ¥66.45567 | ¥1,993.67 |
50 | ¥64.75080 | ¥3,237.54 |
100 | ¥63.04720 | ¥6,304.72 |
250 | ¥56.23156 | ¥14,057.89 |
500 | ¥52.82352 | ¥26,411.76 |
1,000 | ¥46.68924 | ¥46,689.24 |