M12A-12PFFS-SF8B15 | |
---|---|
DigiKey Part Number | M12A-12PFFS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12PFFS-SF8B15 |
Description | CONN RCPT FML 12P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.61000 | ¥130.61 |
10 | ¥113.17600 | ¥1,131.76 |
30 | ¥107.27367 | ¥3,218.21 |
50 | ¥105.71880 | ¥5,285.94 |
100 | ¥93.28060 | ¥9,328.06 |
250 | ¥87.06184 | ¥21,765.46 |
500 | ¥85.19632 | ¥42,598.16 |
1,000 | ¥80.84315 | ¥80,843.15 |