L08-01GAAS-PR7001 | |
---|---|
DigiKey Part Number | 1754-L08-01GAAS-PR7001-ND |
Manufacturer | |
Manufacturer Product Number | L08-01GAAS-PR7001 |
Description | LED LIGHT GUIDE, 3MM, PLASTIC, M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 4V PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 4V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.63000 | ¥61.63 |
10 | ¥44.69900 | ¥446.99 |
100 | ¥36.93610 | ¥3,693.61 |
1,000 | ¥30.58415 | ¥30,584.15 |