HDB-62AMMM-SL7A01 | |
---|---|
DigiKey Part Number | HDB-62AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | HDB-62AMMM-SL7A01 |
Description | CABLE ASSY HD62 SHLD BLACK 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | HD62 | |
Number of Positions | 62 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.25000 | ¥365.25 |
10 | ¥319.83800 | ¥3,198.38 |
100 | ¥286.27340 | ¥28,627.34 |