DB8-3A8CAB-SPS7B05 | |
---|---|
DigiKey Part Number | 1754-DB8-3A8CAB-SPS7B05-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A8CAB-SPS7B05 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.05000 | ¥821.05 |
10 | ¥753.44600 | ¥7,534.46 |
100 | ¥661.67600 | ¥66,167.60 |