DB8-3A6CAB-SPS7B03 | |
---|---|
DigiKey Part Number | 1754-DB8-3A6CAB-SPS7B03-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A6CAB-SPS7B03 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.87000 | ¥676.87 |
10 | ¥621.10700 | ¥6,211.07 |
100 | ¥545.45680 | ¥54,545.68 |