DB12-5A4CAB-DPS7B05 | |
---|---|
DigiKey Part Number | 1754-DB12-5A4CAB-DPS7B05-ND |
Manufacturer | |
Manufacturer Product Number | DB12-5A4CAB-DPS7B05 |
Description | ACC, SEN, A CODE, DB BOX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.54000 | ¥892.54 |
10 | ¥819.07500 | ¥8,190.75 |
100 | ¥719.31600 | ¥71,931.60 |