CSL-25M009 | |
---|---|
DigiKey Part Number | 1754-CSL-25M009-ND |
Manufacturer | |
Manufacturer Product Number | CSL-25M009 |
Description | CABLE GLAND 6.5-9MM M25 SILICONE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Silicone M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.024" (26.0mm) | |
Material | Silicone | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.10000 | ¥36.10 |
10 | ¥32.78600 | ¥327.86 |
100 | ¥28.88690 | ¥2,888.69 |
1,000 | ¥20.94298 | ¥20,942.98 |