CSL-25M006 | |
---|---|
DigiKey Part Number | 1754-CSL-25M006-ND |
Manufacturer | |
Manufacturer Product Number | CSL-25M006 |
Description | CABLE GLAND 1.8-2.79MM M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Silicone M25x1.5 Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.071" (1.80mm) | |
Outside Cable Diameter (Max) | 0.110" (2.79mm) | |
Thread Size | M25x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.024" (26.0mm) | |
Material | Silicone | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥37.18100 | ¥371.81 |