CAP-WLKFQME2 | |
---|---|
DigiKey Part Number | 1754-CAP-WLKFQME2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WLKFQME2 |
Description | WATERPROOF CAP, 0K, ZFG, PUSH LO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 0K Series Connector | |
Shell Size - Insert | 0 | |
Material | Brass | |
Features | Lanyard, Waterproof | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.42000 | ¥177.42 |
10 | ¥153.77000 | ¥1,537.70 |
25 | ¥145.74160 | ¥3,643.54 |
50 | ¥143.62980 | ¥7,181.49 |
100 | ¥126.73270 | ¥12,673.27 |
250 | ¥118.28388 | ¥29,570.97 |
500 | ¥115.74916 | ¥57,874.58 |