CAP-WADMSPB1 | |
---|---|
DigiKey Part Number | CAP-WADMSPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMSPB1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Metal Chain with Ring, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.95000 | ¥249.50 |
100 | ¥21.97980 | ¥2,197.98 |
1,000 | ¥15.93532 | ¥15,935.32 |
5,000 | ¥14.28684 | ¥71,434.20 |