CAP-WADMQMA1 | |
---|---|
DigiKey Part Number | CAP-WADMQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMQMA1 |
Description | WATERPROOF CAP X-LOK D SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.52800 | ¥145.28 |
30 | ¥13.91033 | ¥417.31 |
50 | ¥13.59960 | ¥679.98 |
100 | ¥12.98160 | ¥1,298.16 |
250 | ¥11.74544 | ¥2,936.36 |
500 | ¥10.81816 | ¥5,409.08 |
1,000 | ¥9.27271 | ¥9,272.71 |
2,500 | ¥8.65453 | ¥21,636.32 |