CAP-WADMLPC2 | |
---|---|
DigiKey Part Number | CAP-WADMLPC2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMLPC2 |
Description | WATERPROOF CAP D SIZE(RJ&USB) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Bayonet Lock, Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.87400 | ¥278.74 |
30 | ¥26.39800 | ¥791.94 |
50 | ¥25.78300 | ¥1,289.15 |
100 | ¥24.55550 | ¥2,455.55 |
250 | ¥21.48604 | ¥5,371.51 |
500 | ¥20.87226 | ¥10,436.13 |
1,000 | ¥17.80279 | ¥17,802.79 |
2,500 | ¥16.57496 | ¥41,437.40 |