CAP-WACFQMA1 | |
---|---|
DigiKey Part Number | CAP-WACFQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACFQMA1 |
Description | WATERPROOF CAP X-LOK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.63200 | ¥86.32 |
100 | ¥7.74970 | ¥774.97 |
1,000 | ¥5.63617 | ¥5,636.17 |
5,000 | ¥4.93165 | ¥24,658.25 |
10,000 | ¥4.68507 | ¥46,850.70 |