CAP-WABMSPC1 | |
---|---|
DigiKey Part Number | CAP-WABMSPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMSPC1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥23.19000 | ¥231.90 |
100 | ¥20.43430 | ¥2,043.43 |
1,000 | ¥14.81491 | ¥14,814.91 |
5,000 | ¥13.28230 | ¥66,411.50 |