CAP-WABMQPC1 | |
---|---|
DigiKey Part Number | CAP-WABMQPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMQPC1 |
Description | WATERPROOF CAP X-LOK B SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.56600 | ¥185.66 |
30 | ¥17.77233 | ¥533.17 |
50 | ¥17.37740 | ¥868.87 |
100 | ¥16.58770 | ¥1,658.77 |
250 | ¥15.00804 | ¥3,752.01 |
500 | ¥13.82320 | ¥6,911.60 |
1,000 | ¥11.84846 | ¥11,848.46 |
2,500 | ¥11.05856 | ¥27,646.40 |