CAP-WABMLPC1 | |
---|---|
DigiKey Part Number | CAP-WABMLPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMLPC1 |
Description | WATERPROOF CAP B SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.41700 | ¥224.17 |
30 | ¥21.22933 | ¥636.88 |
50 | ¥20.73520 | ¥1,036.76 |
100 | ¥19.74740 | ¥1,974.74 |
250 | ¥17.27912 | ¥4,319.78 |
500 | ¥16.78540 | ¥8,392.70 |
1,000 | ¥14.31694 | ¥14,316.94 |
2,500 | ¥13.32951 | ¥33,323.78 |