CAP-WABFQMA1 | |
---|---|
DigiKey Part Number | CAP-WABFQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABFQMA1 |
Description | WATERPROOF CAP X-LOK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥8.19600 | ¥81.96 |
30 | ¥7.86500 | ¥235.95 |
50 | ¥7.69740 | ¥384.87 |
100 | ¥7.36260 | ¥736.26 |
250 | ¥6.69296 | ¥1,673.24 |
500 | ¥6.02366 | ¥3,011.83 |
1,000 | ¥5.35436 | ¥5,354.36 |
2,500 | ¥4.85241 | ¥12,131.02 |