CAP-WAAFLMA1 | |
---|---|
DigiKey Part Number | CAP-WAAFLMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAFLMA1 |
Description | WATERPROOF CAP A SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.36000 | ¥36.36 |
10 | ¥32.98500 | ¥329.85 |
30 | ¥31.24133 | ¥937.24 |
50 | ¥30.51420 | ¥1,525.71 |
100 | ¥29.06150 | ¥2,906.15 |
250 | ¥25.42868 | ¥6,357.17 |
500 | ¥24.70220 | ¥12,351.10 |
1,000 | ¥21.06956 | ¥21,069.56 |
2,500 | ¥19.61653 | ¥49,041.33 |