BD-04PMMP-LC7001 | |
---|---|
DigiKey Part Number | 1754-BD-04PMMP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BD-04PMMP-LC7001 |
Description | CERES, STANDARD SIZE, 5A, 04 PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥48.22400 | ¥482.24 |
25 | ¥45.55440 | ¥1,138.86 |
50 | ¥44.44460 | ¥2,222.23 |
100 | ¥42.22220 | ¥4,222.22 |
250 | ¥37.77792 | ¥9,444.48 |
500 | ¥35.55568 | ¥17,777.84 |
1,000 | ¥31.11122 | ¥31,111.22 |
2,500 | ¥29.55566 | ¥73,889.15 |