BB-04PMMP-QC8001 | |
---|---|
DigiKey Part Number | 1754-BB-04PMMP-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | BB-04PMMP-QC8001 |
Description | X-LOK, STANDARD SIZE, 10A, 04 PI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27700 | ¥512.77 |
25 | ¥48.44280 | ¥1,211.07 |
50 | ¥47.26220 | ¥2,363.11 |
100 | ¥44.89950 | ¥4,489.95 |
250 | ¥40.17276 | ¥10,043.19 |
500 | ¥37.80972 | ¥18,904.86 |
1,000 | ¥33.08351 | ¥33,083.51 |
2,500 | ¥31.42932 | ¥78,573.30 |