BB-04BFFA-QL8SPP | |
---|---|
DigiKey Part Number | 1754-1233-ND |
Manufacturer | |
Manufacturer Product Number | BB-04BFFA-QL8SPP |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.43600 | ¥534.36 |
25 | ¥50.48200 | ¥1,262.05 |
50 | ¥49.25220 | ¥2,462.61 |
100 | ¥46.78930 | ¥4,678.93 |
250 | ¥41.86424 | ¥10,466.06 |
500 | ¥39.40170 | ¥19,700.85 |
1,000 | ¥34.47650 | ¥34,476.50 |
2,500 | ¥32.75266 | ¥81,881.65 |