ASSP-10-F-A-C-SA | |
---|---|
DigiKey Part Number | 1754-ASSP-10-F-A-C-SA-ND |
Manufacturer | |
Manufacturer Product Number | ASSP-10-F-A-C-SA |
Description | ACC, XLOK, TERMINAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.87000 | ¥234.87 |
10 | ¥205.64800 | ¥2,056.48 |
100 | ¥184.06950 | ¥18,406.95 |