AB-AD-555555-FFFFMF-Q001 | |
---|---|
DigiKey Part Number | 1754-AB-AD-555555-FFFFMF-Q001-ND |
Manufacturer | |
Manufacturer Product Number | AB-AD-555555-FFFFMF-Q001 |
Description | CONN T-ADAPTER 5P-5P M-F INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (5) Male Pins/Female Sockets (5) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (5) | |
Shell Size - Insert (Convert From) | A-5 | |
Shell Size - Insert (Convert To) | A-5 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.63000 | ¥267.63 |