UTXCMA4AM | |
---|---|
DigiKey Part Number | 956-1054-ND |
Manufacturer | |
Manufacturer Product Number | UTXCMA4AM |
Description | CONN MALE COUPLER MINUS 12AWG |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |