SLPRA25CPNR | |
---|---|
DigiKey Part Number | 965-SLPRA25CPNR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRA25CPNR |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |
10 | ¥74.48800 | ¥744.88 |
25 | ¥70.32840 | ¥1,758.21 |
50 | ¥69.95080 | ¥3,497.54 |
100 | ¥65.79090 | ¥6,579.09 |
250 | ¥62.38828 | ¥15,597.07 |
500 | ¥60.87586 | ¥30,437.93 |
1,000 | ¥59.36337 | ¥59,363.37 |