SLPPC70BSO2 | |
---|---|
DigiKey Part Number | SLPPC70BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BSO2 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.61000 | ¥169.61 |
10 | ¥144.52500 | ¥1,445.25 |
25 | ¥136.16120 | ¥3,404.03 |
50 | ¥133.92160 | ¥6,696.08 |