SLPPB35BSB1EH | |
---|---|
DigiKey Part Number | SLPPB35BSB1EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BSB1EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.61000 | ¥197.61 |
10 | ¥168.36700 | ¥1,683.67 |
25 | ¥158.62000 | ¥3,965.50 |
50 | ¥156.01100 | ¥7,800.55 |