SLPPB35BNB1 | |
---|---|
DigiKey Part Number | 965-SLPPB35BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BNB1 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.18000 | ¥110.18 |
10 | ¥93.92800 | ¥939.28 |
25 | ¥88.68560 | ¥2,217.14 |
50 | ¥88.20940 | ¥4,410.47 |
100 | ¥83.94530 | ¥8,394.53 |