SLPIRBBPSO4EH | |
---|---|
DigiKey Part Number | SLPIRBBPSO4EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPSO4EH |
Description | SURLOK PLUS 8.0MM EMI& HVIL RECE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.14000 | ¥273.14 |
5 | ¥238.82400 | ¥1,194.12 |
10 | ¥232.69900 | ¥2,326.99 |
25 | ¥219.22480 | ¥5,480.62 |
50 | ¥204.52760 | ¥10,226.38 |
100 | ¥181.25770 | ¥18,125.77 |