SLPIPB50BSR2EH | |
---|---|
DigiKey Part Number | SLPIPB50BSR2EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSR2EH |
Description | SURLOK PLUS 8.0MM STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.14000 | ¥273.14 |
10 | ¥232.69900 | ¥2,326.99 |
25 | ¥219.22480 | ¥5,480.62 |
50 | ¥204.52760 | ¥10,226.38 |
100 | ¥181.25770 | ¥18,125.77 |
250 | ¥171.46012 | ¥42,865.03 |