SLPIPB50BSR2 | |
---|---|
DigiKey Part Number | SLPIPB50BSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSR2 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.44000 | ¥181.44 |
10 | ¥154.60700 | ¥1,546.07 |
25 | ¥145.65160 | ¥3,641.29 |
50 | ¥143.25780 | ¥7,162.89 |