SLPIPA25BSO | |
---|---|
DigiKey Part Number | 965-SLPIPA25BSO-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSO |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.39000 | ¥118.39 |
10 | ¥100.94800 | ¥1,009.48 |
25 | ¥95.31240 | ¥2,382.81 |
50 | ¥94.80180 | ¥4,740.09 |
100 | ¥89.16420 | ¥8,916.42 |
250 | ¥84.55244 | ¥21,138.11 |
500 | ¥82.50278 | ¥41,251.39 |
1,000 | ¥80.45305 | ¥80,453.05 |