SLPIPA25BNR0 | |
---|---|
DigiKey Part Number | 965-SLPIPA25BNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BNR0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.37000 | ¥80.37 |
10 | ¥68.55200 | ¥685.52 |
25 | ¥64.72600 | ¥1,618.15 |
50 | ¥64.37800 | ¥3,218.90 |
100 | ¥61.26570 | ¥6,126.57 |